text.skipToContent text.skipToNavigation

Manufacturer Part #

DST3904DJ-7

NPN 40 V 200 mA 300 mW Surface Mount Transistor - SOT-963

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Diodes Incorporated DST3904DJ-7 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 100
Package Style:  SOT-963
Mounting Method: Surface Mount
Pricing Section
Global Stock:
210,000
USA:
210,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Web Price
10,000
$0.043
20,000
$0.042
30,000
$0.0414
40,000
$0.041
50,000+
$0.0397
Product Variant Information section