Manufacturer Part #
BC847BLT1G
BC Series 45 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2414 |
Product Specification Section
onsemi BC847BLT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC847BLT1G - Technical Attributes
Attributes Table
Polarity: | NPN |
CE Voltage-Max: | 45V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 225mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BC847BLT1G is a NPN Silicon General Purpose Transistor, available in a SOT-23 package.
Features:
- Moisture Sensitivity Level: 1
- ESD Rating − Human Body Model: >4000 V
- ESD Rating − Machine Model: >400 V
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- ESD Protection
- Polarity Reversal Protection
- Data Line Protection
- Inductive Load Protection
- Steering Logic
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.0115
12,000
$0.0109
45,000
$0.0104
75,000
$0.0102
150,000+
$0.0096
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0115 / Stock: 4,305,000 Qty: 3,000+$0.0115 Stock: 4,305,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0115 / Stock: 42,000 Qty: 3,000+$0.0115 Stock: 42,000
- Reel Qty: 3,000+ / Web Price: $0.0116 / Stock: 1,893,000 Qty: 3,000+$0.0116 Stock: 1,893,000
- Reel Qty: 3,000+ / Web Price: $0.0115 / Stock: 2,085,000 Qty: 3,000+$0.0115 Stock: 2,085,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount