Manufacturer Part #
BC817-16LT1G
BC817 Series NPN 45 V 500 mA Surface Mount General Purpose Transistor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2438 |
Product Specification Section
onsemi BC817-16LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC817-16LT1G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 300mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.7V |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 100 |
Collector - Current Cutoff: | 5µA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,550,000
USA:
2,550,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.0124
12,000
$0.0119
30,000
$0.0116
75,000
$0.0112
120,000+
$0.0107
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0124 / Stock: 2,550,000 Qty: 3,000+$0.0124 Stock: 2,550,000
- Reel Qty: 3,000+ / Web Price: $0.0124 / Stock: 4,338,000 Qty: 3,000+$0.0124 Stock: 4,338,000
- Reel Qty: 3,000+ / Web Price: $0.0124 / Stock: 84,000 Qty: 3,000+$0.0124 Stock: 84,000
- Reel Qty: 3,000+ / Web Price: $0.0124 / Stock: 9,000 Qty: 3,000+$0.0124 Stock: 9,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount