text.skipToContent text.skipToNavigation

Manufacturer Part #

VDRH14V320BSE

VARISTOR 510V 6KA DISC 16MM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDRH14V320BSE - Technical Attributes
Attributes Table
Capacitance: 370pF
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Energy: 190J
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Diameter: 16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.00
USD
Quantity
Web Price
100
$0.57
400
$0.545
1,500
$0.525
2,500
$0.515
5,000+
$0.49
Product Variant Information section