Manufacturer Part #
VDRH14V320BSE
VARISTOR 510V 6KA DISC 16MM
Product Specification Section
Vishay VDRH14V320BSE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VDRH14V320BSE - Technical Attributes
Attributes Table
Capacitance: | 370pF |
Rated Voltage: | 420V |
RMS Voltage-Max: | 320V |
Varistor Voltage Range: | 459V to 561V |
Energy: | 190J |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 2 |
Diameter: | 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
100
$0.57
400
$0.545
1,500
$0.525
2,500
$0.515
5,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole