text.skipToContent text.skipToNavigation

Manufacturer Part #

VCAS120656F111DP

VCAS Series 56 VDC 100 A 180 pF 1206 Surface Mount Multilayer Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VCAS120656F111DP - Technical Attributes
Attributes Table
Capacitance: 180pF
Clamping Voltage-Max: 110V
Rated Voltage: 56|V
RMS Voltage-Max: 40V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Web Price
1,000
$0.37
2,000
$0.365
4,000
$0.355
5,000
$0.355
15,000+
$0.34
Product Variant Information section