text.skipToContent text.skipToNavigation

Manufacturer Part #

V68MLA1206NH

MLA Series 1206 68 VDC 50 V RMS 140 V Clamp 180 A 100pF SMT Multilayer Varistor

Product Specification Section
Littelfuse V68MLA1206NH - Technical Attributes
Attributes Table
Capacitance: 100pF
Clamping Voltage-Max: 140V
Peak Output Current: 180A
Rated Voltage: 68V
RMS Voltage-Max: 50V
Varistor Voltage Range: 76V to 90V
Current Rating: 1mA
Energy: 1J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,450
USA:
1,450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.84
USD
Quantity
Web Price
1
$0.835
15
$0.735
75
$0.675
250
$0.63
1,250+
$0.57