text.skipToContent text.skipToNavigation

Manufacturer Part #

V430ZC05P

VARISTOR 430V 400A DISC 5MM

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V430ZC05P - Technical Attributes
Attributes Table
Capacitance: 75pF
Rated Voltage: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 400A
Energy: 11J
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Web Price
5,000
$0.245
10,000
$0.24
15,000
$0.24
20,000+
$0.235