Manufacturer Part #
V150LA1P
LA Series 200 VDC 150 V RMS 430 V Clamp 1200 A 150 pF Radial Lead Varistor
Product Specification Section
Littelfuse V150LA1P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V150LA1P - Technical Attributes
Attributes Table
Capacitance: | 150pF |
Clamping Voltage-Max: | 430V |
Peak Output Current: | 1200A |
Rated Voltage: | 200V |
RMS Voltage-Max: | 150V |
Varistor Voltage Range: | 225V to 275V |
Current Rating: | 1mA |
Energy: | 13J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 7mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$0.148
750
$0.143
2,500
$0.138
10,000
$0.134
30,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Package Style:
RADIAL
Mounting Method:
Through Hole