Manufacturer Part #
V05E40PL2T5
VARISTOR 68V 500A DISC 5MM
Product Specification Section
Littelfuse V05E40PL2T5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse V05E40PL2T5 - Technical Attributes
Attributes Table
Capacitance: | 500pF |
Clamping Voltage-Max: | 135V |
Peak Output Current: | 1A |
Rated Voltage: | 56V |
RMS Voltage-Max: | 40V |
Varistor Voltage Range: | 61.2V to 74.8V |
Current Rating: | 500A |
Energy: | 5J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,000
$0.137
3,000
$0.133
5,000
$0.131
20,000
$0.126
30,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole