Manufacturer Part #
TMOV20RP550E
TMOV® Series 715 VDC 550V RMS 1500 V Clamp 10 kA 300 pF Radial Lead Varistor
Product Specification Section
Littelfuse TMOV20RP550E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV20RP550E - Technical Attributes
Attributes Table
Capacitance: | 300pF |
Clamping Voltage-Max: | 1500V |
Peak Output Current: | 10000A |
Rated Voltage: | 715V |
RMS Voltage-Max: | 550V |
Varistor Voltage Range: | 819V to 1001V |
Current Rating: | 1mA |
Energy: | 360J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 14mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$1.19
40
$1.16
150
$1.13
500
$1.10
2,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole