text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP510EL2T7

VARISTOR 820V 10KA DISC 20MM

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2435
Product Specification Section
Littelfuse TMOV20RP510EL2T7 - Technical Attributes
Attributes Table
Capacitance: 350pF
Clamping Voltage-Max: 1355V
Peak Output Current: 100A
Rated Voltage: 115V to 750V
Varistor Voltage Range: 738V to 902V
Energy: 325J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,100
USA:
5,100
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Web Price
300
$1.16
600
$1.14
1,200
$1.13
1,500
$1.12
4,500+
$1.09