Manufacturer Part #
TMOV20RP510EL2T7
VARISTOR 820V 10KA DISC 20MM
Product Specification Section
Littelfuse TMOV20RP510EL2T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV20RP510EL2T7 - Technical Attributes
Attributes Table
Capacitance: | 350pF |
Clamping Voltage-Max: | 1355V |
Peak Output Current: | 100A |
Rated Voltage: | 115V to 750V |
Varistor Voltage Range: | 738V to 902V |
Energy: | 325J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 20mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,600
Germany (Online Only):
3,600
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
300
$1.13
900
$1.10
1,200
$1.10
3,000
$1.08
4,500+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole