Manufacturer Part #
TMOV20RP320M
THERMALLY PROTECTED VARISTOR 20MM ROHS
Product Specification Section
Littelfuse TMOV20RP320M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV20RP320M - Technical Attributes
Attributes Table
Capacitance: | 750pF |
Clamping Voltage-Max: | 840V |
Peak Output Current: | 10kA |
Rated Voltage: | 420|V |
RMS Voltage-Max: | 320V |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$1.15
40
$1.11
150
$1.08
400
$1.06
1,500+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
300 per
Package Style:
RADIAL
Mounting Method:
Through Hole