Manufacturer Part #
TMOV20RP320EL2B7
TMOV® Varistor Series 20mm Round 320V Crimped and In-Line Leads Bulk MOV
Product Specification Section
Littelfuse TMOV20RP320EL2B7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV20RP320EL2B7 - Technical Attributes
Attributes Table
Capacitance: | 750pF |
Clamping Voltage-Max: | 840µV/K |
Varistor Voltage Range: | 459V to 561V |
Current Rating: | 10kA |
Energy: | 270J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Diameter: | 20mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
300
$1.17
600
$1.16
1,200
$1.14
1,500
$1.14
4,500+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
300 per Bulk
Mounting Method:
Through Hole