text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP275E

TMOV Series 350 VDC 275 Vrms 710 V Clamp 10000 A 900 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse TMOV20RP275E - Technical Attributes
Attributes Table
Capacitance: 900pF
Clamping Voltage-Max: 710V
Peak Output Current: 10000A
Rated Voltage: 473V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 10kA
Energy: 190J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.17
USD
Quantity
Web Price
1
$1.17
50
$1.12
200
$1.07
750
$1.03
2,500+
$0.94