text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP140M

TMOV® Series 240 VDC 140 V RMS 360 V Clamp 10000 A 1750 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse TMOV20RP140M - Technical Attributes
Attributes Table
Capacitance: 1750pF
Clamping Voltage-Max: 200V
Peak Output Current: 6500A
Rated Voltage: 360|V
RMS Voltage-Max: 140V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,248.00
USD
Quantity
Web Price
400
$1.08
800
$1.06
1,200
$1.04
2,000
$1.02
4,000+
$0.98