Manufacturer Part #
TMOV14RP275E
TMOV Series 350 VDC 275 Vrms 710 V Clamp 6000 A 450 pF Radial Lead Varistor
Product Specification Section
Littelfuse TMOV14RP275E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV14RP275E - Technical Attributes
Attributes Table
Capacitance: | 450pF |
Clamping Voltage-Max: | 710V |
Peak Output Current: | 6000A |
Rated Voltage: | 473|V |
RMS Voltage-Max: | 275V |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
500
$0.85
1,000
$0.83
1,500
$0.82
2,500
$0.805
5,000+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
RADIAL
Mounting Method:
Through Hole