text.skipToContent text.skipToNavigation

Manufacturer Part #

MOVTP14V275N

Varistors MOVTP, 14 mm, 275 Vac

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Eaton MOVTP14V275N - Technical Attributes
Attributes Table
Clamping Voltage-Max: 710V
Peak Output Current: 6000A
Rated Voltage: 350V
Varistor Voltage Range: 387V to 473V
Energy: 170J
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,014.00
USD
Quantity
Web Price
1,200
$0.845
2,400
$0.825
3,600
$0.815
4,800
$0.81
6,000+
$0.785
Product Variant Information section