text.skipToContent text.skipToNavigation

Manufacturer Part #

MOVTP14V130N

Varistors MOVTP, 14 mm, 130 Vac

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Eaton MOVTP14V130N - Technical Attributes
Attributes Table
Clamping Voltage-Max: 340V
Peak Output Current: 6000A
Rated Voltage: 170V
Varistor Voltage Range: 180V to 220V
Energy: 77J
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Diameter: 14mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Web Price
1,200
$0.80
2,400
$0.785
3,600
$0.775
4,800
$0.77
6,000+
$0.745
Product Variant Information section