text.skipToContent text.skipToNavigation

Manufacturer Part #

MOV14V250Y

MOV Series 390 V 4.5 kA 1 Circuit Through Hole Disc 14mm Varistor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Eaton MOV14V250Y - Technical Attributes
Attributes Table
Capacitance: 510pF
Clamping Voltage-Max: 650V
Rated Voltage: 320V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Energy: 100J
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.00
USD
Quantity
Web Price
500
$0.184
2,000
$0.177
5,000
$0.173
12,500
$0.168
20,000+
$0.162
Product Variant Information section