text.skipToContent text.skipToNavigation

Manufacturer Part #

MOV14V130Y

Varistors MOV, 14 mm size, 130 VAC

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Eaton MOV14V130Y - Technical Attributes
Attributes Table
Capacitance: 1000pF
Clamping Voltage-Max: 340V
Peak Output Current: 50A
Rated Voltage: 170V
Varistor Voltage Range: 180V to 220V
Energy: 57J
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.50
USD
Quantity
Web Price
500
$0.137
2,000
$0.132
5,000
$0.128
12,500
$0.125
20,000+
$0.12
Product Variant Information section