text.skipToContent text.skipToNavigation

Manufacturer Part #

MLVC12V048C240

MLCV Series 62 V 120 A 1206 (3216 Metric) 1 Circuit Surface Mount Varistor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Eaton MLVC12V048C240 - Technical Attributes
Attributes Table
Capacitance: 240pF
Clamping Voltage-Max: 110V
Peak Output Current: 120A
Rated Voltage: 48V
Varistor Voltage Range: 55.8V to 68.2V
Energy: 0.4J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$513.00
USD
Quantity
Web Price
3,000
$0.171
6,000
$0.168
9,000
$0.166
12,000
$0.164
15,000+
$0.16
Product Variant Information section