text.skipToContent text.skipToNavigation

Manufacturer Part #

MLVC08V026C280

Var MLV 18.4VAC/26VDC 100A 36V 0805 S

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Eaton MLVC08V026C280 - Technical Attributes
Attributes Table
Capacitance: 280pF
Clamping Voltage-Max: 63V
Peak Output Current: 100A
RMS Voltage-Max: 18.4V
Varistor Voltage Range: 36V
Energy: 0.3J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.20
USD
Quantity
Web Price
4,000
$0.0863
8,000
$0.0842
16,000
$0.0821
20,000
$0.0815
60,000+
$0.0775
Product Variant Information section