Manufacturer Part #
MLVA06V05C270-R
MLVA Series 13 V 30 A 0603 (1608 Metric) 1 Circuit Surface Mount Varistor
Product Specification Section
Eaton MLVA06V05C270-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton MLVA06V05C270-R - Technical Attributes
Attributes Table
Capacitance: | 270pF |
Clamping Voltage-Max: | 31V |
Peak Output Current: | 30A |
Rated Voltage: | 5.5V |
Varistor Voltage Range: | 8V to 18V |
Energy: | 0.1J |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 2 |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
4,000
$0.118
8,000
$0.116
12,000
$0.115
16,000
$0.114
20,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount