text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N752A-1

1N75XA-1 Series 5.6 V 500 mW Axial Silicon Zener Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Microchip JANTX1N752A-1 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Zener Current: 70mA
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
472
USA:
472
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.20
USD
Quantity
Web Price
1
$2.20
30
$2.15
100
$2.08
200
$2.05
500+
$1.95
Product Variant Information section