text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C5V1LT1G

BZX84C5V1LT1 Series 225 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOT-23-3

Product Specification Section
onsemi BZX84C5V1LT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Working Voltage-Nom: 5.1V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement.

The BZX84C series has breakdown voltage range - 2.4 V to 75 V.  They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$726.00
USD
Quantity
Web Price
3,000
$0.013
12,000
$0.0124
30,000
$0.0121
75,000
$0.0117
120,000+
$0.0112