Manufacturer Part #
BZV55-C5V1,115
BZV55 Series 5.1 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C
Product Specification Section
Nexperia BZV55-C5V1,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZV55-C5V1,115 - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 2µA |
Voltage Tolerance: | 5% |
Impedance: | 40Ω |
Operating Temp Range: | -65°C to +200°C |
Voltage Temperature Coefficient: | -0.8mV/K |
Capacitance: | 300pF |
Configuration: | Single |
Working Voltage-Nom: | 5.1V |
No of Terminals: | 2 |
Package Style: | MINI MELF (SOD-80C) |
Mounting Method: | Surface Mount |
Features & Applications
The BZV55-C5V1,115 is a Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages.
The diodes are available in the normalized E24 ±2 % (BZV55-B) and approximately ±5 % (BZV55-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.
Features:
- Non-repetitive peak reverse power dissipation: ≤ 40 W
- Total power dissipation: ≤ 500 mW
- Two tolerance series: ±2 % and ±5 %
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Low differential resistance
- Small hermetically sealed glass SMD package
Applications:
- General regulation functions
Pricing Section
Global Stock:
71,500
USA:
71,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.016
7,500
$0.0156
25,000
$0.0152
50,000
$0.015
100,000+
$0.0145
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MINI MELF (SOD-80C)
Mounting Method:
Surface Mount