text.skipToContent text.skipToNavigation

Manufacturer Part #

1N968B

DIODE ZENER 20V 500MW DO7

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Microchip 1N968B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 25Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 18mA
Configuration: Single
No of Terminals: 2
Package Style:  DO-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
329
USA:
329
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.94
USD
Quantity
Web Price
1
$1.94
30
$1.89
100
$1.84
250
$1.80
750+
$1.71
Product Variant Information section