text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N914

1N914 Series 75 V 50 mA Glass Axial Switching Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
Microchip JANTX1N914 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 0.5µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 5ns
Diode Capacitance-Max: 2.8pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 2A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
397
USA:
397
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.82
USD
Quantity
Web Price
1
$1.82
30
$1.77
100
$1.72
250
$1.69
750+
$1.60
Product Variant Information section