Manufacturer Part #
BAV199,215
BAV199 Series 85 V 160 mA Surface Mount Low-Leakage Double Diode - SOT-23
Product Specification Section
Nexperia BAV199,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAV199,215 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Dual |
Reverse Current-Max: | 80nA |
Forward Voltage: | 1250mV |
Reverse Voltage-Max [Vrrm]: | 85V |
Reverse Recovery Time-Max: | 3µs |
Power Dissipation: | 250mW |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 160mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAV199,215 is a Epitaxial, medium-speed switching, double diode in a small SOT23 plastic SMD package. The diodes are connected in series.
Features:
- Plastic SMD package
- Low leakage current: typ. 3 pA
- Switching time: typ. 0.8 μs
- Continuous reverse voltage: max 75 V
- Repetitive peak reverse voltage: max 85 V
- Repetitive peak forward current: max 500 mA
Applications:
- Low-leakage current applications in surface mounted circuits
View the Complete Family of BAV199 Switching Diodes
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0202
9,000
$0.0195
15,000
$0.0191
60,000
$0.0183
90,000+
$0.0177
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount