text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS321,115

BAS321 Series 250 V 250 mA Surface Mount General Purpose Diode - SOD-323

Product Specification Section
Nexperia BAS321,115 - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 0.3W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 250mA
Peak Current-Max: 9A
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAS321,115 is a general purpose diode fabricated in planar technology and encapsulated in a plastic SOD323 package.

Features:

  • Small plastic SMD package
  • Switching speed: max. 50 ns
  • General application
  • Continuous reverse voltage: max. 200 V
  • Repetitive peak reverse voltage: max. 250 V
  • Repetitive peak forward current: max. 625 mA.

Applications:

  • General purpose switching

 

 

Pricing Section
Global Stock:
2,403,000
Germany (Online Only):
2,403,000
2,859,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$40.50
USD
Quantity
Web Price
3,000
$0.0135
12,000
$0.0129
30,000
$0.0125
75,000
$0.0121
120,000+
$0.0116