text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21E6327HTSA1

BAS21 Series 250 V 250 mA Surface Mount Silicon Switching Diode - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Infineon BAS21E6327HTSA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 350mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
Germany (Online Only):
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.60
USD
Quantity
Web Price
3,000
$0.0272
9,000
$0.0261
15,000
$0.0257
45,000
$0.0247
75,000+
$0.0239
Product Variant Information section