Manufacturer Part #
1SS355TE-17
1SS355 Series 90 V 225 mA Surface Mount High-Speed Switching Diode - SOD-323
Product Specification Section
ROHM 1SS355TE-17 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM 1SS355TE-17 - Technical Attributes
Attributes Table
Type: | Silicon Epitaxial Planar |
Configuration: | Single |
Reverse Current-Max: | 0.1µA |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 90V |
Reverse Recovery Time-Max: | 4ns |
Diode Capacitance-Max: | 3pF |
Average Forward Current-Max: | 225mA |
Peak Current-Max: | 500mA |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The 1SS355TE-17 is a Part of 1SS155 Series 90 V 225 mA High-Speed Switching Diode available in SOD-323 surface mount Package.
Features:
- Ultra small mold type.(UMD2)
- High reliability
Applications:
- High-speed switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
3,000
$0.029
9,000
$0.0279
15,000
$0.0274
45,000
$0.0264
75,000+
$0.0255
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount