text.skipToContent text.skipToNavigation

Manufacturer Part #

RR1LAM4STR

RR1LAM4S Series 500 V 1 A Surface Mount Rectifying Diode - SOD-128

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM RR1LAM4STR - Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 0.92V
Reverse Voltage-Max [Vrrm]: 500V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$291.60
USD
Quantity
Web Price
3,000
$0.0972
6,000
$0.0947
12,000
$0.0923
15,000
$0.0916
45,000+
$0.087