Manufacturer Part #
STPS2H100A
STPS2H100 Series 2 A 100 V Schottky Rectifier Surface Mount - DO-214AC
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STPS2H100A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS2H100A - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 75A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 0.79V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The STPS2H100A is a Schottky rectifiers designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters. It is available in SMA, SMB, low-profile SMB.
Features:
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade-off between leakage current and forward voltage drop
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
5,000
$0.0761
10,000
$0.0742
15,000
$0.073
20,000
$0.0723
25,000+
$0.0698
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Web Price: $0.0761 / Stock: 0 Qty: 5,000+$0.0761 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.0761 / Stock: 0 Qty: 5,000+$0.0761 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Web Price: $0.0761 / Stock: 0 Qty: 5,000+$0.0761 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.0761 / Stock: 75,000 Qty: 5,000+$0.0761 Stock: 75,000
- Reel Qty: 5,000+ / Web Price: $0.0661 / Stock: 695,000 Qty: 5,000+$0.0661 Stock: 695,000
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount