text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2H100A

STPS2H100 Series 2 A 100 V Schottky Rectifier Surface Mount - DO-214AC

Product Specification Section
STMicroelectronics STPS2H100A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Forward Voltage: 0.79V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The STPS2H100A is a Schottky rectifiers designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters. It is available in SMA, SMB, low-profile SMB.

Features:

  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • Good trade-off between leakage current and forward voltage drop
  • Avalanche capability specified
Pricing Section
Global Stock:
695,000
Germany (Online Only):
695,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$330.50
USD
Quantity
Web Price
5,000
$0.0661
10,000
$0.0644
15,000
$0.0634
20,000
$0.0627
25,000+
$0.0606