Manufacturer Part #
SS16HE3_B/I
SS16 Series Single 40 A 60 V Surface Mount Schottky Rectifier - SMA
Product Specification Section
Vishay SS16HE3_B/I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SS16HE3_B/I - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 40A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 0.2mA |
Forward Voltage: | 0.75V |
Configuration: | Single |
Thermal Resistance: | 88°C/W |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Web Price
7,500
$0.0568
15,000
$0.0554
22,500
$0.0546
30,000
$0.0541
37,500+
$0.0523
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount