Manufacturer Part #
PMEG6020ER,115
PMEG6020 Series 60 V 2 A SMT Llow VF MEGA Schottky Barrier Rectifier - SOD-123W
Product Specification Section
Nexperia PMEG6020ER,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG6020ER,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 150µA |
Forward Voltage: | 460mV |
Package Style: | SOD-123W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
759,000
Germany (Online Only):
759,000
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0577
6,000
$0.0563
12,000
$0.0549
15,000
$0.0544
45,000+
$0.0517
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123W
Mounting Method:
Surface Mount