text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC30H12CWL

STPSC30H12 Series 1200 V 76 A Through Hole Power Schottky Diode - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPSC30H12CWL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 76A
Peak Current-Max: 630A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 90µA
Forward Voltage: 1.35V
Diode Capacitance-Max: 78pF
Thermal Resistance: 0.25°C/W
Operating Temp Range: -40°C to +175°C
Configuration: Dual
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$4,638.00
USD
Quantity
Web Price
30
$7.88
60
$7.84
90
$7.81
120
$7.79
150+
$7.73