Manufacturer Part #
STPS340S
STPS340 Series 40 V 3 A Surface Mount Power Schottky Rectifier - DO-214AB
Product Specification Section
STMicroelectronics STPS340S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS340S - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 75A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 20µA |
Forward Voltage: | 0.63V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Features & Applications
The STPS340S is a Single chip Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.
Packaged in DPAK, SMC, SMB, and low profile SMB, this device is intended for use in low and medium voltage operation, high frequency inverters, free wheeling and polarity protection applications where low switching losses are required.
Features:
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- Low thermal resistance
- Extremely fast switching
- Surface mounted device
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
2,500
$0.10
5,000
$0.0975
7,500
$0.0959
10,000
$0.0948
12,500+
$0.0914
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount