text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS340S

STPS340 Series 40 V 3 A Surface Mount Power Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2415
Product Specification Section
STMicroelectronics STPS340S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 20µA
Forward Voltage: 0.63V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The STPS340S is a Single chip Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

Packaged in DPAK, SMC, SMB, and low profile SMB, this device is intended for use in low and medium voltage operation, high frequency inverters, free wheeling and polarity protection applications where low switching losses are required.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Low thermal resistance
  • Extremely fast switching
  • Surface mounted device
  • Avalanche capability specified

View the Complete family of STPS3 Schottky Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,371.00
USD
Quantity
Web Price
2,500
$0.10
5,000
$0.0975
7,500
$0.0959
10,000
$0.0948
12,500+
$0.0914