Manufacturer Part #
MB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOIC-4 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MB6S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MB6S - Technical Attributes
Attributes Table
Package Style: | SOIC-4 |
Mounting Method: | Surface Mount |
Features & Applications
The MB6S is a 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier. It is available in SOIC-4 package.
Features:
- Low leakage.
- Surge overload rating: 35 amperes peak.
- Ideal for printed circuit board.
- UL certified, UL #E111753 and E326243.
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Graphic Card
- Mobile Handsets
- Routers & LAN Switches
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000
$0.134
6,000
$0.131
9,000
$0.13
12,000
$0.129
15,000+
$0.125
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.134 / Stock: 513,000 Qty: 3,000+$0.134 Stock: 513,000
- Reel Qty: 3,000+ / Web Price: $0.125 / Stock: 1,371,000 Qty: 3,000+$0.125 Stock: 1,371,000
- ReelSelected Variant Qty: 12,000+ / Web Price: $0.134 / Stock: 0 Qty: 3,000+$0.134 Stock: 0
- Reel Qty: 12,000+ / Web Price: $0.125 / Stock: 0 Qty: 3,000+$0.125 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.134 / Stock: 0 Qty: 3,000+$0.134 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOIC-4
Mounting Method:
Surface Mount