Manufacturer Part #
LSIC2SD065E40CCA
LSIC Series 650 V 40 A 270 W Through Hole SiC Schottky Barrier Diode - TO-247-3L
Product Specification Section
Littelfuse LSIC2SD065E40CCA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LSIC2SD065E40CCA - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 45A |
Peak Current-Max: | 90A |
Reverse Voltage-Max [Vrrm]: | 650V |
Forward Voltage: | 1.8V |
Diode Capacitance-Max: | 960pF |
Thermal Resistance: | 0.55°C/W |
Operating Temp Range: | -55°C to +175°C |
Leakage Current: | 50µA |
Power Dissipation: | 270W |
Configuration: | Single |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1
$13.72
4
$13.56
20
$13.36
40
$13.28
125+
$13.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-247-3
Mounting Method:
Through Hole