text.skipToContent text.skipToNavigation

Manufacturer Part #

DSTF2060C

60V 20A ULTRALOW SCHOTTKY DST _ITO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
Littelfuse DSTF2060C - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.85mA
Forward Voltage: 0.5V
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.50
USD
Quantity
Web Price
50
$0.77
200
$0.73
500
$0.71
1,250
$0.685
2,000+
$0.655
Product Variant Information section