text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70,215

BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS70,215 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS70,215 is a 70 V 100 mA General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed
  • Low leakage current
  • High breakdown voltage
  • Low capacitance

Applications:

  • Ultra High-speed switching
  • Voltage clamping

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.90
USD
Quantity
Web Price
3,000
$0.0223
9,000
$0.0215
15,000
$0.0211
60,000
$0.0202
90,000+
$0.0196
Product Variant Information section