text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS3010A03WE6327HTSA1

BAS3010A Series 30 V 10 A SMT Medium Power AF Schottky Diode - SOD-323

Product Specification Section
Infineon BAS3010A03WE6327HTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200µA
Forward Voltage: 410mV
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.39
USD
Quantity
Web Price
1
$0.385
15
$0.31
75
$0.265
300
$0.225
1,500+
$0.179