Manufacturer Part #
BAR43AFILM
BAR43 Series 0.1 A 0.45 V Surface Mount Schottky Diode - SOT-23-3L
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2401 |
Product Specification Section
STMicroelectronics BAR43AFILM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BAR43AFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 0.1A |
Peak Current-Max: | 0.75A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 100µA |
Forward Voltage: | 0.45V |
Power Dissipation: | 250mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAR43AFILM is a Genral purpose metal to silicon diodes featuring very low turn-on voltage and fast switching.
Features:
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- Surface mount device
Pricing Section
Global Stock:
135,000
Germany (Online Only):
135,000
Factory Lead Time:
25 Weeks
Quantity
Web Price
3,000
$0.0227
9,000
$0.0218
15,000
$0.0215
60,000
$0.0205
90,000+
$0.0199
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0285 / Stock: 18,000 Qty: 3,000+$0.0285 Stock: 18,000
- Reel Qty: 3,000+ / Web Price: $0.0285 / Stock: 9,000 Qty: 3,000+$0.0285 Stock: 9,000
- Reel Qty: 36,000+ / Web Price: $0.0285 / Stock: 0 Qty: 3,000+$0.0285 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0227 / Stock: 135,000 Qty: 3,000+$0.0227 Stock: 135,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount