Manufacturer Part #
BAR18FILM
BAR18 Series 70 mA 410 mV Schottky Diode Surface Mount - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2306 |
Product Specification Section
STMicroelectronics BAR18FILM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BAR18FILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 70mA |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Current-Max: | 200nA |
Forward Voltage: | 410mV |
Diode Capacitance-Max: | 2pF |
Thermal Resistance: | 500°C/W |
Power Dissipation: | 250mW |
Configuration: | Single |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAR18FILM is a Low turn-on and high breakdown voltage diodes intended for ultrafast switching and UHF detectors in hybrid micro circuits.
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
3,000
$0.0311
9,000
$0.03
15,000
$0.0294
45,000
$0.0283
75,000+
$0.0274
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0311 / Stock: 15,000 Qty: 3,000+$0.0311 Stock: 15,000
- Reel Qty: 3,000+ / Web Price: $0.0308 / Stock: 627,000 Qty: 3,000+$0.0308 Stock: 627,000
- Reel Qty: 3,000+ / Web Price: $0.0311 / Stock: 3,000 Qty: 3,000+$0.0311 Stock: 3,000
- Reel Qty: 3,000+ / Web Price: $0.0308 / Stock: 282,000 Qty: 3,000+$0.0308 Stock: 282,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount