text.skipToContent text.skipToNavigation

Manufacturer Part #

1PS76SB40,115

1PS70SB40 Series 40 V 120 mA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2308
Product Specification Section
Nexperia 1PS76SB40,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,002,000
Germany (Online Only):
1,002,000
3,330,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$82.50
USD
Quantity
Web Price
3,000
$0.0275
9,000
$0.0265
15,000
$0.026
60,000
$0.0248
90,000+
$0.0241